-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode Resonant Controller with Integrated High Voltage Drivers, Enhanced Light Load, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7853
|
Newark | Current Mode Resonant Ctrl, Nsoic-16, Input Voltage Ac Min:-, Input Voltage Ac Max:20V, Ac/Dc Converter Case Style:Nsoic, No. Of Pins:16Pins, Power Rating:-, Topology:Half Bridge, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NCP13992ACDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2304 |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
85AC2959
|
Newark | High Perf Current Mode Resonant Controller With Integrated Hv Drivers/ Reel |Onsemi NCP13992ACDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9150 / $1.2300 | Buy Now |
DISTI #
NCP13992ACDR2GOSCT-ND
|
DigiKey | IC OFFLINE SW HALF-BRDG 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4828 In Stock |
|
$0.9971 / $2.1800 | Buy Now |
DISTI #
NCP13992ACDR2G
|
Avnet Americas | AC DC Controller Current Mode Resonant Controller Single Resonant 16-Pin SOIC T/R - Tape and Reel (Alt: NCP13992ACDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9799 / $1.0970 | Buy Now |
DISTI #
863-NCP13992ACDR2G
|
Mouser Electronics | Switching Controllers HIGH PERF CURRENT MO DE RE RoHS: Compliant | 12203 |
|
$0.9140 / $1.5600 | Buy Now |
DISTI #
78450303
|
Verical | AC to DC Switching Converter Off-Line Switcher 10V 750kHz T/R 14-Pin SOIC N Min Qty: 7 Package Multiple: 1 Date Code: 2236 | Americas - 2500 |
|
$0.8759 / $1.4103 | Buy Now |
|
Rochester Electronics | NCP13992 - Current Mode Resonant Controller with Integrated High Voltage Drivers, Enhanced Light Load RoHS: Compliant Status: Active Min Qty: 1 | 295000 |
|
$0.9065 / $1.0700 | Buy Now |
DISTI #
NCP13992ACDR2G
|
Avnet Americas | AC DC Controller Current Mode Resonant Controller Single Resonant 16-Pin SOIC T/R - Tape and Reel (Alt: NCP13992ACDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9799 / $1.0970 | Buy Now |
|
Ameya Holding Limited | Min Qty: 625 | 2490 |
|
$1.9164 / $1.9759 | Buy Now |
DISTI #
NCP13992ACDR2G
|
Avnet Americas | AC DC Controller Current Mode Resonant Controller Single Resonant 16-Pin SOIC T/R - Tape and Reel (Alt: NCP13992ACDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9799 / $1.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP13992ACDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP13992ACDR2G
onsemi
Current Mode Resonant Controller with Integrated High Voltage Drivers, Enhanced Light Load, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16/14 | |
Manufacturer Package Code | 751DU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 73 Weeks | |
Date Of Intro | 2018-11-01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 16.3 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |