-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC8757
|
Newark | Step-Down Converter Rohs Compliant: Yes |Onsemi NCP1529ASNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4640 | Buy Now |
DISTI #
47AC9533
|
Newark | Buck, 5.5Vin, 1.7Mhz, Adj, 1%, 5Tsop, Topology:Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsop, No. Of Pins:5Pins, Output Current:1A, Output Voltage Min:900Mv, rohs Compliant: Yes |Onsemi NCP1529ASNT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4910 / $1.3400 | Buy Now |
DISTI #
29X6186
|
Newark | Dc-Dc Converter, Buck, 1.7Mhz, Tsop-5, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Current:1A, Ic Case/Package:Tsop, No. Of Pins:5Pinsrohs Compliant: Yes |Onsemi NCP1529ASNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4950 | Buy Now |
DISTI #
75M5084
|
Newark | Step-Down Dc/Dc Converter, Tsop-5, Topology:Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsop, No. Of Pins:5Pins, Output Current:1A, Output Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NCP1529ASNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4770 | Buy Now |
DISTI #
NCP1529ASNT1GOSCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 5TSOP Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14686 In Stock |
|
$0.3757 / $1.0000 | Buy Now |
DISTI #
NCP1529ASNT1G
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 5-Pin TSOP T/R - Tape and Reel (Alt: NCP1529ASNT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP1529ASNT1G
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 5-Pin TSOP T/R - Tape and Reel (Alt: NCP1529ASNT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4020 / $0.4500 | Buy Now |
DISTI #
863-NCP1529ASNT1G
|
Mouser Electronics | Switching Voltage Regulators STEP-DOWN CONVERTER RoHS: Compliant | 74636 |
|
$0.3750 / $0.9800 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 19 |
|
$2.2500 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1529ASNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1529ASNT1G
onsemi
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 3.9V; IT CAN ALSO OPERATE WITH PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP1529ASNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1529ASNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1S12GR | Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L | STMicroelectronics | NCP1529ASNT1G vs ST1S12GR |
ST1S12G18R | Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L | STMicroelectronics | NCP1529ASNT1G vs ST1S12G18R |
ST1S12G12R | Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L | STMicroelectronics | NCP1529ASNT1G vs ST1S12G12R |