Part Details for NCP154MX330330TAG by onsemi
Overview of NCP154MX330330TAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP154MX330330TAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4149
|
Newark | Dual 300 Ma Low Iq Ldo Dual Input Voltage Regulator/Reel |Onsemi NCP154MX330330TAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK8261
|
Newark | Ldo Voltage Regulators - Multi-Output |Onsemi NCP154MX330330TAG Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.5240 | Buy Now |
DISTI #
NCP154MX330330TAG
|
Avnet Americas | LDO Regulator Pos 3.3V/3.3V 0.3A/0.3A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP154MX330330TAG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5701 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, CMOS, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 111000 |
|
$0.2717 / $0.3197 | Buy Now |
DISTI #
NCP154MX330330TAG
|
Avnet Americas | LDO Regulator Pos 3.3V/3.3V 0.3A/0.3A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP154MX330330TAG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5701 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
NCP154MX330330TAG
|
Avnet Americas | LDO Regulator Pos 3.3V/3.3V 0.3A/0.3A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP154MX330330TAG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5701 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3237 |
|
RFQ | |
DISTI #
4194934
|
Farnell | LDO VOLTAGE REGULATORS - MULTI-OUTPUT RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 111000 |
|
$0.3734 | Buy Now |
|
Flip Electronics | Stock, ship today | 5701 |
|
$0.1900 | RFQ |
Part Details for NCP154MX330330TAG
NCP154MX330330TAG CAD Models
NCP154MX330330TAG Part Data Attributes
|
NCP154MX330330TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP154MX330330TAG
onsemi
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/3.3V, Active Discharge, XDFN8 1.6x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN8 1.6x1.2, 0.4P | |
Package Description | XDFN-8 | |
Manufacturer Package Code | 711AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.14 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.00396% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
Alternate Parts for NCP154MX330330TAG
This table gives cross-reference parts and alternative options found for NCP154MX330330TAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP154MX330330TAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP154MX280270TAG | LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 2.8V/2.7V, Active Discharge, 5000-REEL | onsemi | NCP154MX330330TAG vs NCP154MX280270TAG |
NCP154MX330285TAG | LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/2.85V, Active Discharge, 5000-REEL | onsemi | NCP154MX330330TAG vs NCP154MX330285TAG |
NCP154MX280280TAG | LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 2.8V/2.8V, Active Discharge, 5000-REEL | onsemi | NCP154MX330330TAG vs NCP154MX280280TAG |
NCP154MX310310TAG | LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.1V/3.1V, Active Discharge, 3000-REEL | onsemi | NCP154MX330330TAG vs NCP154MX310310TAG |
NCP154MX330280TAG | LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/2.8V, Active Discharge, 5000-REEL | onsemi | NCP154MX330330TAG vs NCP154MX330280TAG |