Part Details for NCP1565MNTXG by onsemi
Overview of NCP1565MNTXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1565MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0406
|
Newark | Dual-Mode Active Clamp Pwm Controller/ Reel |Onsemi NCP1565MNTXG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.5500 | Buy Now |
DISTI #
488-NCP1565MNTXGCT-ND
|
DigiKey | IC OFFLINE SWITCH FWD 24QFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3998 In Stock |
|
$1.4951 / $3.1000 | Buy Now |
DISTI #
NCP1565MNTXG
|
Avnet Americas | Current Mode PWM Controller 2000mA/3000mA 24-Pin QFN T/R - Tape and Reel (Alt: NCP1565MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.5497 / $1.7348 | Buy Now |
DISTI #
863-NCP1565MNTXG
|
Mouser Electronics | Switching Controllers Dual-Mode Active Clamp PWM Controller | 4000 |
|
$1.4400 / $3.1000 | Buy Now |
|
Future Electronics | NCP Series 20 V Highly Integrated Dual-Mode Active Clamp PWM Controller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
|
Rochester Electronics | Switching Controller RoHS: Compliant Status: Active Min Qty: 1 | 106073 |
|
$1.4300 / $1.6900 | Buy Now |
DISTI #
NCP1565MNTXG
|
Avnet Americas | Current Mode PWM Controller 2000mA/3000mA 24-Pin QFN T/R - Tape and Reel (Alt: NCP1565MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.5497 / $1.7348 | Buy Now |
|
Ameya Holding Limited | IC PWM CTLR DUAL MODE 24QFN | 12000 |
|
RFQ | |
DISTI #
NCP1565MNTXG
|
Avnet Americas | Current Mode PWM Controller 2000mA/3000mA 24-Pin QFN T/R - Tape and Reel (Alt: NCP1565MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.5497 / $1.7348 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30371 |
|
RFQ |
Part Details for NCP1565MNTXG
NCP1565MNTXG CAD Models
NCP1565MNTXG Part Data Attributes
|
NCP1565MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1565MNTXG
onsemi
PWM Controller, Highly Integrated Dual-Mode Active Clamp, QFN24, 4x4, 0.5P, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN24, 4x4, 0.5P | |
Package Description | QFN-24 | |
Manufacturer Package Code | 485CW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |