-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly Integrated Dual-Mode Active Clamp PWM Controller Highly Integrated Dual-Mode Active Clamp PWM Controller, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8791
|
Newark | Pwm Controller, 1Mhz, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NCP1566MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3355 |
|
$2.3600 | Buy Now |
DISTI #
488-NCP1566MNTXGCT-ND
|
DigiKey | IC PWM CTLR ACT CLAMP 24QFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3089 In Stock |
|
$1.6681 / $3.4500 | Buy Now |
DISTI #
NCP1566MNTXG
|
Avnet Americas | DC DC Controller Single Clamp PWM Controller 6.5V to 20V 24-Pin QFN EP T/R - Tape and Reel (Alt: NCP1566MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 76000 Factory Stock |
|
$1.7290 / $1.9354 | Buy Now |
DISTI #
863-NCP1566MNTXG
|
Mouser Electronics | Switching Controllers HIGHLY INTEGRATED RoHS: Compliant | 0 |
|
$1.7300 / $3.4500 | Order Now |
|
Rochester Electronics | NCP1566 - Highly Integrated Dual-Mode Active Clamp PWM Controller Status: Active Min Qty: 1 | 7814 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
NCP1566MNTXG
|
Avnet Americas | DC DC Controller Single Clamp PWM Controller 6.5V to 20V 24-Pin QFN EP T/R - Tape and Reel (Alt: NCP1566MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 76000 Factory Stock |
|
$1.7290 / $1.9354 | Buy Now |
DISTI #
NCP1566MNTXG
|
Avnet Americas | DC DC Controller Single Clamp PWM Controller 6.5V to 20V 24-Pin QFN EP T/R - Tape and Reel (Alt: NCP1566MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 76000 Factory Stock |
|
$1.7290 / $1.9354 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1410 |
|
RFQ | |
DISTI #
3385444
|
element14 Asia-Pacific | PWM CONTROLLER, 1MHZ, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3355 |
|
$1.9262 / $3.3251 | Buy Now |
DISTI #
3385444RL
|
element14 Asia-Pacific | PWM CONTROLLER, 1MHZ, -40 TO 150DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3355 |
|
$1.9262 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1566MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1566MNTXG
onsemi
Highly Integrated Dual-Mode Active Clamp PWM Controller Highly Integrated Dual-Mode Active Clamp PWM Controller, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-24 | |
Manufacturer Package Code | 485CW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 66 Weeks | |
Date Of Intro | 2018-05-14 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |