Part Details for NCP1568G00DBR2G by onsemi
Overview of NCP1568G00DBR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1568G00DBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6931
|
Newark | Active Clamp Flyback/Reel |Onsemi NCP1568G00DBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCP1568G00DBR2G
|
Avnet Americas | AC to DC Controller Active Clamp Flyback PWM 30V 30mA 16-Pin TSSOP - Tape and Reel (Alt: NCP1568G00DBR2G) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27500 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
|
Rochester Electronics | NCP1568 - AC-DC Active Clamp Flyback PWM Controller GaN Optimized RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11062 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
NCP1568G00DBR2G
|
Avnet Americas | AC to DC Controller Active Clamp Flyback PWM 30V 30mA 16-Pin TSSOP - Tape and Reel (Alt: NCP1568G00DBR2G) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27500 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
DISTI #
NCP1568G00DBR2G
|
Avnet Americas | AC to DC Controller Active Clamp Flyback PWM 30V 30mA 16-Pin TSSOP - Tape and Reel (Alt: NCP1568G00DBR2G) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27500 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
|
Flip Electronics | Stock, ship today | 27500 |
|
$0.7700 | RFQ |
Part Details for NCP1568G00DBR2G
NCP1568G00DBR2G CAD Models
NCP1568G00DBR2G Part Data Attributes
|
NCP1568G00DBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1568G00DBR2G
onsemi
AC-DC Active Clamp Flyback PWM Controller GaN Optimized, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16/12 | |
Manufacturer Package Code | 948BW | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-22 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | TSSOP12/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |