-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Active Clamp Flyback PWM Controller SJ FET, X2 disabled, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6937
|
Newark | Active Clamp Flyback/ Reel |Onsemi NCP1568S02DBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.1900 | Buy Now |
DISTI #
488-NCP1568S02DBR2GCT-ND
|
DigiKey | IC OFFLINE SW FLYBACK 16TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$3.0700 / $6.3600 | Buy Now |
DISTI #
NCP1568S02DBR2G
|
Avnet Americas | AC to DC Controller Active Clamp Flyback PWM 30V 30mA 16-Pin TSSOP - Tape and Reel (Alt: NCP1568S02DBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 15000 |
|
$2.9446 / $3.5146 | Buy Now |
DISTI #
863-NCP1568S02DBR2G
|
Mouser Electronics | AC/DC Converters AC-DC Active Clamp Flyback PWM Controller SJ FET, X2 disabled RoHS: Compliant | 4946 |
|
$3.0700 / $6.3500 | Buy Now |
|
Future Electronics | NCP1568: 27 V 30 mA Active Clamp Flyback PWM FET X2 AC-DC Controller - TSSOP16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
DISTI #
NCP1568S02DBR2G
|
Avnet Americas | AC to DC Controller Active Clamp Flyback PWM 30V 30mA 16-Pin TSSOP - Tape and Reel (Alt: NCP1568S02DBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 15000 |
|
$2.9446 / $3.5146 | Buy Now |
DISTI #
NCP1568S02DBR2G
|
Avnet Silica | AC to DC Controller Active Clamp Flyback PWM 30V 30mA 16-Pin TSSOP (Alt: NCP1568S02DBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1568S02DBR2G
|
EBV Elektronik | AC to DC Controller Active Clamp Flyback PWM 30V 30mA 16-Pin TSSOP (Alt: NCP1568S02DBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1568S02DBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1568S02DBR2G
onsemi
AC-DC Active Clamp Flyback PWM Controller SJ FET, X2 disabled, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16/12 | |
Manufacturer Package Code | 948BW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-08-22 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |