Part Details for NCP1589AMNTXG by onsemi
Overview of NCP1589AMNTXG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1589AMNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP1589AMNTXGCT-ND
|
DigiKey | IC REG CTRLR BUCK 10DFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11060 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
863-NCP1589AMNTXG
|
Mouser Electronics | Switching Controllers BUCK REGULATOR RoHS: Compliant | 2999 |
|
$0.3000 / $0.9100 | Buy Now |
|
Rochester Electronics | NCP1589A - Synchronous Buck Controller, Low Voltage RoHS: Compliant Status: Active Min Qty: 1 | 3651 |
|
$0.2975 / $0.3500 | Buy Now |
|
Flip Electronics | Stock | 18000 |
|
RFQ |
Part Details for NCP1589AMNTXG
NCP1589AMNTXG CAD Models
NCP1589AMNTXG Part Data Attributes:
|
NCP1589AMNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1589AMNTXG
onsemi
Synchronous Buck Controller, Low Voltage, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT AS LOW AS 2.5 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCP1589AMNTXG
This table gives cross-reference parts and alternative options found for NCP1589AMNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1589AMNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1589BMNTXG | Synchronous Buck Controller, Low Voltage, DFN10, 3x3, 0.5P, 3000-REEL | onsemi | NCP1589AMNTXG vs NCP1589BMNTXG |
NCP1589AMNTWG | Synchronous Buck Controller, Low Voltage, DFN10, 3x3, 0.5P, 3000-REEL | onsemi | NCP1589AMNTXG vs NCP1589AMNTWG |
NCP1589BMNTWG | Synchronous Buck Controller, Low Voltage, DFN10, 3x3, 0.5P, 3000-REEL | onsemi | NCP1589AMNTXG vs NCP1589BMNTWG |