-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snychronous Buck Controller, DFN10, 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3379
|
Newark | Snychronous Buck Controller/ Reel |Onsemi NCP1589DMNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4290 | Buy Now |
DISTI #
2156-NCP1589DMNTWG-OS-ND
|
DigiKey | IC REG CTRLR BUCK 10DFN Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
57312 In Stock |
|
$0.3800 | Buy Now |
DISTI #
NCP1589DMNTWGOSCT-ND
|
DigiKey | IC REG CTRLR BUCK 10DFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.3250 / $0.8700 | Buy Now |
DISTI #
NCP1589DMNTWG
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP1589DMNTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3484 / $0.3900 | Buy Now |
|
Bristol Electronics | 2001 |
|
RFQ | ||
|
Bristol Electronics | 2997 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4410 / $1.2600 | Buy Now | |
|
Rochester Electronics | Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 57312 |
|
$0.3223 / $0.3792 | Buy Now |
DISTI #
NCP1589DMNTWG
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP1589DMNTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3484 / $0.3900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5373 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1589DMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1589DMNTWG
onsemi
Snychronous Buck Controller, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP1589DMNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1589DMNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2186YM-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | NCP1589DMNTWG vs MIC2186YM-TR |
MIC2186YM | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | NCP1589DMNTWG vs MIC2186YM |
MAX1856EUB+ | Wide-Input-Range, Synchronizable, PWM SLIC Power Supply, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | NCP1589DMNTWG vs MAX1856EUB+ |
MAX1856EUB+T | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | NCP1589DMNTWG vs MAX1856EUB+T |
MIC2196YM | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | NCP1589DMNTWG vs MIC2196YM |
MIC2186BMTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Micrel Inc | NCP1589DMNTWG vs MIC2186BMTR |
MIC2196BM | Switching Controller, Current-mode, 0.005A, 440kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | NCP1589DMNTWG vs MIC2196BM |
MIC2186BMTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Microchip Technology Inc | NCP1589DMNTWG vs MIC2186BMTR |
MIC2186YQS-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | NCP1589DMNTWG vs MIC2186YQS-TR |
MIC2185YM-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | NCP1589DMNTWG vs MIC2185YM-TR |