Part Details for NCP15WD683J0SRC by Murata Manufacturing Co Ltd
Overview of NCP15WD683J0SRC by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP15WD683J0SRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NCP15WD683J0SRCTR-ND
|
DigiKey | THERMISTOR NTC Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0620 | Buy Now |
DISTI #
NCP15WD683J0SRC
|
Avnet Americas | Thermistor NTC 68000Ohm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WD683J0SRC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 | Buy Now |
DISTI #
81-NCP15WD683J0SRC
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
$0.0560 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0539 | Buy Now |
DISTI #
NCP15WD683J0SRC
|
Avnet Americas | Thermistor NTC 68000Ohm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WD683J0SRC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 | Buy Now |
|
ComSIT USA | NTC FOR TEMPERATURE COMPENSATION NTC Thermistor, 68000ohm, Surface Mount RoHS: Compliant | Europe - 10000 |
|
RFQ |
Part Details for NCP15WD683J0SRC
NCP15WD683J0SRC CAD Models
NCP15WD683J0SRC Part Data Attributes:
|
NCP15WD683J0SRC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP15WD683J0SRC
Murata Manufacturing Co Ltd
NTC Thermistor, 68000ohm, Surface Mount, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 68000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4150 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |