-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8715
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:10Kohm, Product Range:Ncp Series, Thermistor Mounting:Smd, Beta Value (K):3455K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Murata NCP15XH103J03RC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30760 |
|
$0.0840 / $0.1000 | Buy Now |
DISTI #
490-2414-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59037 In Stock |
|
$0.0427 / $0.1300 | Buy Now |
DISTI #
NCP15XH103J03RC
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0402 Paper T/R - Bulk (Alt: NCP15XH103J03RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
NCP15XH103J03RC
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XH103J03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 | Buy Now |
DISTI #
81-NCP15XH103J03RC
|
Mouser Electronics | NTC Thermistors 10K OHM 5% RoHS: Compliant | 34779 |
|
$0.0430 / $0.1300 | Buy Now |
DISTI #
E02:0323_01068291
|
Arrow Electronics | Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3434K T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2309 | Europe - 50000 |
|
$0.0386 / $0.0406 | Buy Now |
DISTI #
V72:2272_07284752
|
Arrow Electronics | Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3434K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips | Americas - 5894 |
|
$0.0398 / $0.1138 | Buy Now |
|
Future Electronics | NCP15 Series 10 kΩ 3380 K ± 5 % 0402 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0357 / $0.0395 | Buy Now |
|
Future Electronics | NCP15 Series 10 kΩ 3380 K ± 5 % 0402 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0382 / $0.0414 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 30000 |
|
$0.0304 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP15XH103J03RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP15XH103J03RC
Murata Manufacturing Co Ltd
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 5 V |