Part Details for NCP15XQ102E03RC by Murata Manufacturing Co Ltd
Overview of NCP15XQ102E03RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP15XQ102E03RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11809-1-ND
|
DigiKey | THERMISTOR NTC 1KOHM 3650K 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4798 In Stock |
|
$0.0433 / $0.1400 | Buy Now |
DISTI #
NCP15XQ102E03RC
|
Avnet Americas | Thermistor NTC 1KOhm 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XQ102E03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
81-NCP15XQ102E03RC
|
Mouser Electronics | NTC Thermistors 1K OHM 3% RoHS: Compliant | 5227 |
|
$0.0430 / $0.1200 | Buy Now |
DISTI #
V72:2272_07284766
|
Arrow Electronics | Thermistor NTC 1K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3693K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1712 Container: Cut Strips | Americas - 3033 |
|
$0.0092 / $0.0329 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0390 | Buy Now |
DISTI #
NCP15XQ102E03RC
|
TTI | NTC Thermistors 1K OHM 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0440 | Buy Now |
DISTI #
NCP15XQ102E03RC
|
Avnet Americas | Thermistor NTC 1KOhm 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XQ102E03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
NCP15XQ102E03RC
|
TME | NTC thermistor, 1kΩ, SMD, 0402, 3650K, ±3% Min Qty: 10000 | 0 |
|
$0.0289 | RFQ |
|
Ameya Holding Limited | THERMISTOR 1.0K OHM NTC 0402 SMD | 10000-Authorized Distributor |
|
RFQ | |
|
Symmetry Electronics | 1K OHM, NTC THERMISTOR CHIP TYPE Min Qty: 1 | 0 |
|
$0.0460 | Buy Now |
Part Details for NCP15XQ102E03RC
NCP15XQ102E03RC CAD Models
NCP15XQ102E03RC Part Data Attributes:
|
NCP15XQ102E03RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP15XQ102E03RC
Murata Manufacturing Co Ltd
NTC Thermistor, 1000ohm, Surface Mount, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3650 K | |
Tolerance | 3% | |
Working Voltage | 5 V |