Part Details for NCP1602DCCSNT1G by onsemi
Overview of NCP1602DCCSNT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NCP1602DCCSNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0425
|
Newark | Compact Fixed Frequency Discontinuous Or Critical Conduction Voltage Mode Power Factor Correction Controller Featuring Follow Boost Pfc/Reel |Onsemi NCP1602DCCSNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCP1602DCCSNT1GOSCT-ND
|
DigiKey | IC PFC CTRLR CRM 6TSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$0.4242 / $1.0000 | Buy Now |
DISTI #
NCP1602DCCSNT1G
|
TME | IC: PMIC, -500÷800mA, TSOP6, 9÷30V, Topology: boost Min Qty: 1 | 0 |
|
$0.3560 / $0.7760 | RFQ |
Part Details for NCP1602DCCSNT1G
NCP1602DCCSNT1G CAD Models
NCP1602DCCSNT1G Part Data Attributes:
|
NCP1602DCCSNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1602DCCSNT1G
onsemi
Power Factor Controller, Enhanced Light Load Efficiency, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |