-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0747
|
Newark | Ldo, Fixed, 3.3V, 0.25A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:250Ma, Dropout Voltage Typ @ Current:80Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCP160AFCT330T2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1050 | Buy Now |
DISTI #
NCP160AFCT330T2GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA 4WLCSP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1919 In Stock |
|
$0.0667 / $0.4300 | Buy Now |
DISTI #
NCP160AFCT330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP160AFCT330T2G) RoHS: Compliant Min Qty: 10870 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39800 Partner Stock |
|
$0.0570 / $0.0681 | Buy Now |
DISTI #
NCP160AFCT330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP160AFCT330T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 39800 Factory Stock |
|
$0.0579 / $0.0691 | Buy Now |
DISTI #
863-NCP160AFCT330T2G
|
Mouser Electronics | LDO Voltage Regulators CSP LDO 250MA ACTIVE DIS RoHS: Compliant | 11134 |
|
$0.0660 / $0.4300 | Buy Now |
|
Bristol Electronics | 4859 |
|
RFQ | ||
|
Quest Components | 3887 |
|
$0.1046 / $0.5230 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.145V Dropout, PBGA4 RoHS: Compliant Status: Active Min Qty: 1 | 343015 |
|
$0.0654 / $0.0770 | Buy Now |
DISTI #
NCP160AFCT330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP160AFCT330T2G) RoHS: Compliant Min Qty: 10870 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39800 Partner Stock |
|
$0.0570 / $0.0681 | Buy Now |
DISTI #
NCP160AFCT330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP160AFCT330T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 39800 Factory Stock |
|
$0.0579 / $0.0691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP160AFCT330T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP160AFCT330T2G
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567JZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.145 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e3 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |
This table gives cross-reference parts and alternative options found for NCP160AFCT330T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP160AFCT330T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5907UVX-3.3/NOPB | 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-DSBGA -40 to 125 | Texas Instruments | NCP160AFCT330T2G vs LP5907UVX-3.3/NOPB |
LP5907UVE-3.3/NOPB | 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-DSBGA -40 to 125 | Texas Instruments | NCP160AFCT330T2G vs LP5907UVE-3.3/NOPB |