Part Details for NCP160AMX1825TBG by onsemi
Overview of NCP160AMX1825TBG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP160AMX1825TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3783
|
Newark | Ldo 250Ma, Active Discharge/ Reel |Onsemi NCP160AMX1825TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
2156-NCP160AMX1825TBG-OS-ND
|
DigiKey | IC REG LINEAR 1.825V 250MA 4XDFN Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
307629 In Stock |
|
$0.1300 | Buy Now |
DISTI #
2832-NCP160AMX1825TBGTR-ND
|
DigiKey | IC REG LINEAR 1.825V 250MA 4XDFN Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7234 In Stock |
|
$0.0800 | Buy Now |
DISTI #
488-NCP160AMX1825TBGCT-ND
|
DigiKey | IC REG LINEAR 1.825V 250MA 4XDFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1146 / $0.4100 | Buy Now |
DISTI #
NCP160AMX1825TBG
|
Avnet Americas | LDO Regulator Ultra-Low Noise and High PSRR 1.825V 250mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP160AMX1825TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 / $0.1357 | Buy Now |
DISTI #
863-NCP160AMX1825TBG
|
Mouser Electronics | LDO Voltage Regulators LDO 250MA ACTIVE DISCH RoHS: Compliant | 800 |
|
$0.1120 / $0.4200 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.825V, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 307629 |
|
$0.1136 / $0.1337 | Buy Now |
DISTI #
NCP160AMX1825TBG
|
Avnet Americas | LDO Regulator Ultra-Low Noise and High PSRR 1.825V 250mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP160AMX1825TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 / $0.1357 | Buy Now |
DISTI #
NCP160AMX1825TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.825V, 250mA, XDFN4, SMD Min Qty: 5 | 0 |
|
$0.1530 / $0.2480 | RFQ |
|
Flip Electronics | Stock, ship today | 7234 |
|
$0.0530 | RFQ |
Part Details for NCP160AMX1825TBG
NCP160AMX1825TBG CAD Models
NCP160AMX1825TBG Part Data Attributes:
|
NCP160AMX1825TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP160AMX1825TBG
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.825V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.00454425% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.8615 V | |
Output Voltage1-Min | 1.7885 V | |
Output Voltage1-Nom | 1.825 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |