Part Details for NCP160AMX310TBG by onsemi
Overview of NCP160AMX310TBG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP160AMX310TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3786
|
Newark | Ldo 250Ma Active Discharge/Reel |Onsemi NCP160AMX310TBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP160AMX310TBG
|
Avnet Americas | LDO 250MA, ACTIVE DISCHAR - Tape and Reel (Alt: NCP160AMX310TBG) RoHS: Not Compliant Min Qty: 5209 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25725 Partner Stock |
|
$0.1190 / $0.1421 | Buy Now |
|
Quest Components | 36000 |
|
$3.1425 / $6.2850 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.1V, PDSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0930 / $0.1094 | Buy Now |
DISTI #
NCP160AMX310TBG
|
Avnet Americas | LDO 250MA, ACTIVE DISCHAR - Tape and Reel (Alt: NCP160AMX310TBG) RoHS: Not Compliant Min Qty: 5209 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25725 Partner Stock |
|
$0.1190 / $0.1421 | Buy Now |
|
Flip Electronics | Stock, ship today | 25725 |
|
$0.0960 | RFQ |
Part Details for NCP160AMX310TBG
NCP160AMX310TBG CAD Models
NCP160AMX310TBG Part Data Attributes:
|
NCP160AMX310TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP160AMX310TBG
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.1V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.007719% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.162 V | |
Output Voltage1-Min | 3.038 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP160AMX310TBG
This table gives cross-reference parts and alternative options found for NCP160AMX310TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP160AMX310TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1700-3102E/TO | Low Quiescent Current LDO, -40C to +125C, 3-TO-92, BAG | Microchip Technology Inc | NCP160AMX310TBG vs MCP1700-3102E/TO |