Part Details for NCP161AMX330TBG by onsemi
Overview of NCP161AMX330TBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP161AMX330TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6308
|
Newark | Ldo, Fixed, 3.3V, 0.45A, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:450Ma, Dropout Rohs Compliant: Yes |Onsemi NCP161AMX330TBG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4585 |
|
$0.1490 / $0.4260 | Buy Now |
DISTI #
42AC1775
|
Newark | Ldo, Fixed, 3.3V, 0.45A, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:450Ma, Msl:- Rohs Compliant: Yes |Onsemi NCP161AMX330TBG Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
30Y6851
|
Newark | 450Ma Cmos Ldo, Ad/Reel |Onsemi NCP161AMX330TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
NCP161AMX330TBGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 450MA 4XDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4985 In Stock |
|
$0.1146 / $0.4100 | Buy Now |
DISTI #
NCP161AMX330TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.45A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP161AMX330TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 / $0.1357 | Buy Now |
DISTI #
863-NCP161AMX330TBG
|
Mouser Electronics | LDO Voltage Regulators 450MA CMOS LDO AD RoHS: Compliant | 144281 |
|
$0.1130 / $0.4100 | Buy Now |
|
Future Electronics | LDO Regulator, Ultra-Low Noise and High PSRR, 450 mA, 3.3V, Active Discharge RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.26V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 45879 |
|
$0.1136 / $0.1337 | Buy Now |
DISTI #
NCP161AMX330TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.45A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP161AMX330TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 / $0.1357 | Buy Now |
DISTI #
NCP161AMX330TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 450mA, XDFN4, SMD Min Qty: 5 | 0 |
|
$0.1280 / $0.2060 | RFQ |
Part Details for NCP161AMX330TBG
NCP161AMX330TBG CAD Models
NCP161AMX330TBG Part Data Attributes
|
NCP161AMX330TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161AMX330TBG
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP161AMX330TBG
This table gives cross-reference parts and alternative options found for NCP161AMX330TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP161AMX330TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP161AFCS330T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge, 5000-REEL | onsemi | NCP161AMX330TBG vs NCP161AFCS330T2G |
NCP161BFCT330T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AMX330TBG vs NCP161BFCT330T2G |
NCP161AFCT350T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.5V, Active Discharge, 5000-REEL | onsemi | NCP161AMX330TBG vs NCP161AFCT350T2G |
NCP161AFCS350T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.5V, Active Discharge, 5000-REEL | onsemi | NCP161AMX330TBG vs NCP161AFCS350T2G |
NCP161AMX350TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.5V, Active Discharge, 3000-REEL | onsemi | NCP161AMX330TBG vs NCP161AMX350TBG |
NCP161BMX330TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AMX330TBG vs NCP161BMX330TBG |
NCP161BMX350TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.5V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AMX330TBG vs NCP161BMX350TBG |
NCP161BFCS330T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AMX330TBG vs NCP161BFCS330T2G |
NCP161AFCT330T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge, 5000-REEL | onsemi | NCP161AMX330TBG vs NCP161AFCT330T2G |