-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 5.0V, SOT23-5L, Active Discharge, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6946
|
Newark | Ldo, Fixed, 5V, 0.45A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:450Ma, Dropout Voltage Typ @ Current:105Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP161ASN500T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.2260 | Buy Now |
DISTI #
488-NCP161ASN500T1GCT-ND
|
DigiKey | IC REG LINEAR 5V 450MA SOT23-5 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1809 In Stock |
|
$0.2105 / $0.6400 | Buy Now |
DISTI #
NCP161ASN500T1G
|
Avnet Americas | LDO Regulator 5V 450mA 5-Pin SOT-23 Surface Mount T/R - Tape and Reel (Alt: NCP161ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2088 / $0.2492 | Buy Now |
DISTI #
NCP161ASN500T1G
|
Avnet Americas | LDO Regulator 5V 450mA 5-Pin SOT-23 Surface Mount T/R - Tape and Reel (Alt: NCP161ASN500T1G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP161ASN500T1G
|
Mouser Electronics | LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 5.0V RoHS: Compliant | 2086 |
|
$0.2090 / $0.6600 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 5.0V, REEL RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
NCP161ASN500T1G
|
Avnet Americas | LDO Regulator 5V 450mA 5-Pin SOT-23 Surface Mount T/R - Tape and Reel (Alt: NCP161ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2088 / $0.2492 | Buy Now |
DISTI #
NCP161ASN500T1G
|
Avnet Americas | LDO Regulator 5V 450mA 5-Pin SOT-23 Surface Mount T/R - Tape and Reel (Alt: NCP161ASN500T1G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP161ASN500T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 450mA, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.3080 / $0.6090 | RFQ |
DISTI #
NCP161ASN500T1G
|
Avnet Asia | LDO Regulator 5V 450mA 5-Pin SOT-23 Surface Mount T/R (Alt: NCP161ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1981 / $0.2216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP161ASN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161ASN500T1G
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 5.0V, SOT23-5L, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 17.96% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |