-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Critical Conduction Mode (CrM) Power Factor Correction Controller, Follower Boost Critical Conduction Mode (CrM) PFC Controller, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1457
|
Newark | Pfc Controller, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP1623ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2485 |
|
$0.4680 / $1.1000 | Buy Now |
DISTI #
47AK6010
|
Newark | Enhanced High Efficiency Power Factor Controller/ Reel |Onsemi NCP1623ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 / $0.5470 | Buy Now |
DISTI #
488-NCP1623ADR2GCT-ND
|
DigiKey | CRITICAL CONDUCTION MODE (CRM) P Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2370 In Stock |
|
$0.3971 / $1.0600 | Buy Now |
DISTI #
NCP1623ADR2G
|
Avnet Americas | Power Factor Controller 20uA 28kHz 8-Pin SOIC T/R - Tape and Reel (Alt: NCP1623ADR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3940 / $0.4702 | Buy Now |
DISTI #
863-NCP1623ADR2G
|
Mouser Electronics | Power Factor Correction - PFC Critical Conduction Mode (CrM) Power Factor Correction Controller, Follower Boost Critical Conduction Mode (CrM) PFC Controller RoHS: Compliant | 2375 |
|
$0.3970 / $1.0600 | Buy Now |
|
Future Electronics | Critical Conduction Mode (CrM) Power Factor Correction Controller, Follower Boos RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.4200 | Buy Now |
|
Future Electronics | Critical Conduction Mode (CrM) Power Factor Correction Controller, Follower Boos RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
DISTI #
NCP1623ADR2G
|
Avnet Americas | Power Factor Controller 20uA 28kHz 8-Pin SOIC T/R - Tape and Reel (Alt: NCP1623ADR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3940 / $0.4702 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2495 |
|
$1.0270 / $1.1975 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2665 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1623ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1623ADR2G
onsemi
Critical Conduction Mode (CrM) Power Factor Correction Controller, Follower Boost Critical Conduction Mode (CrM) PFC Controller, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |