Part Details for NCP164AMT280TAG by onsemi
Overview of NCP164AMT280TAG by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP164AMT280TAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7613
|
Newark | Ldo, Fixed, 2.8V, 0.3A, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NCP164AMT280TAG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 298 |
|
$0.4790 / $0.7670 | Buy Now |
DISTI #
488-NCP164AMT280TAGCT-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA 6WDFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3200 In Stock |
|
$0.3837 / $1.0200 | Buy Now |
DISTI #
NCP164AMT280TAG
|
Avnet Americas | LDO Regulator Positive 2.8V 300mA 6-Pin WDFN T/R - Tape and Reel (Alt: NCP164AMT280TAG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3799 / $0.4535 | Buy Now |
DISTI #
863-NCP164AMT280TAG
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.8V, Active Discharge RoHS: Compliant | 8606 |
|
$0.3830 / $0.7100 | Buy Now |
DISTI #
V72:2272_24746917
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.3A 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2308 Container: Cut Strips | Americas - 2970 |
|
$0.3929 / $0.4385 | Buy Now |
DISTI #
V79:2366_26238678
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.3A 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 2960 |
|
$0.1977 | Buy Now |
|
Future Electronics | 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.8V, Active Dis RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.3950 | Buy Now |
DISTI #
66954751
|
Verical | LDO Regulator Pos 2.8V 0.3A 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2308 | Americas - 2970 |
|
$0.3929 / $0.4211 | Buy Now |
DISTI #
59283532
|
Verical | LDO Regulator Pos 2.8V 0.3A 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2044 | Americas - 2960 |
|
$0.1977 | Buy Now |
|
Rochester Electronics | NCP164 - LDO Regulator, 300mA, Low Dropout Voltage, Ultra Low Noise, High PSRR with Power Good RoHS: Compliant Status: Active Min Qty: 1 | 55987 |
|
$0.3798 / $0.4468 | Buy Now |
Part Details for NCP164AMT280TAG
NCP164AMT280TAG CAD Models
NCP164AMT280TAG Part Data Attributes
|
NCP164AMT280TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP164AMT280TAG
onsemi
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.8V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.185 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |