-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V, Active Discharge, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7219
|
Newark | Ldo, Fixed, 1.8V, 0.3A, 0 To 150Deg C Rohs Compliant: Yes |Onsemi NCP164ASN180T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2110 |
|
$0.2260 / $0.5620 | Buy Now |
DISTI #
488-NCP164ASN180T1GCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 5TSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25102 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
NCP164ASN180T1G
|
Avnet Americas | LDO Regulator Positive 1.8V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP164ASN180T1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
863-NCP164ASN180T1G
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V, Active Discharge RoHS: Compliant | 5723 |
|
$0.1860 / $0.4100 | Buy Now |
DISTI #
V72:2272_24806978
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2250 Container: Cut Strips | Americas - 5934 |
|
$0.1924 / $0.2241 | Buy Now |
|
Future Electronics | LDO Regulator, 300mA, Low Dropout Voltage, Ultra Low Noise, High PSRR with Powe RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1980 | Buy Now |
DISTI #
NCP164ASN180T1G
|
Avnet Americas | LDO Regulator Positive 1.8V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP164ASN180T1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCP164ASN180T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 300mA, TSOP5, SMD Min Qty: 1 | 0 |
|
$0.2600 / $0.7420 | RFQ |
|
Ameya Holding Limited | Min Qty: 20 | 2860 |
|
$0.5268 / $0.5599 | Buy Now |
DISTI #
NCP164ASN180T1G
|
Avnet Asia | LDO Regulator Positive 1.8V 300mA 5-Pin TSOP T/R (Alt: NCP164ASN180T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1765 / $0.1974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP164ASN180T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP164ASN180T1G
onsemi
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.255 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |