-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V non-AD fixed WCSP, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7865
|
Newark | Ldo, Fixed, 3.3V, 0.7A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:700Ma, Rohs Compliant: Yes |Onsemi NCP167BFCT330T2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2045 |
|
$0.1900 / $0.4330 | Buy Now |
DISTI #
85AC2977
|
Newark | Ldo 700 Ma, Ultra-Low Noise And High Psrr, Non-Active Discharge/Reel Rohs Compliant: Yes |Onsemi NCP167BFCT330T2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.2110 | Buy Now |
DISTI #
NCP167BFCT330T2GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 700MA 4WLCSP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3235 In Stock |
|
$0.1328 / $0.4700 | Buy Now |
DISTI #
NCP167BFCT330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 700mA 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP167BFCT330T2G) RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 180000 Partner Stock |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
NCP167BFCT330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 700mA 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP167BFCT330T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.1317 / $0.1572 | Buy Now |
DISTI #
863-NCP167BFCT330T2G
|
Mouser Electronics | LDO Voltage Regulators LDO 700 MA, ULTRA-LOW NOISE AND HIGH PSRR, NON-ACTIVE DISCHARGE RoHS: Compliant | 3160 |
|
$0.1320 / $0.3900 | Buy Now |
|
Onlinecomponents.com |
4980 Partner Stock |
|
$0.1290 / $0.1530 | Buy Now | |
|
Rochester Electronics | NCP167 - LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V non-AD fixed WCSP RoHS: Compliant Status: Active Min Qty: 1 | 64460 |
|
$0.1317 / $0.1549 | Buy Now |
DISTI #
NCP167BFCT330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 700mA 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP167BFCT330T2G) RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 180000 Partner Stock |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
NCP167BFCT330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 700mA 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP167BFCT330T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.1317 / $0.1572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP167BFCT330T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP167BFCT330T2G
onsemi
LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V non-AD fixed WCSP, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567JZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.29 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |
This table gives cross-reference parts and alternative options found for NCP167BFCT330T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP167BFCT330T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN25800AUC33X | LDO Regulator, 500 mA, Low Iq, High PSRR, Low Noise, 3000-REEL | onsemi | NCP167BFCT330T2G vs FAN25800AUC33X |