-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A Low Iq, Low Dropout Voltage Regulator, Low Noise with Power Good Output 3.3V, Active discharge, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9030
|
Newark | Ldo Voltage Regulators Rohs Compliant: Yes |Onsemi NCP187AMT330TAG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2840 / $0.7380 | Buy Now |
DISTI #
NCP187AMT330TAGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1.2A 6WDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9179 In Stock |
|
$0.2330 / $0.7100 | Buy Now |
DISTI #
NCP187AMT330TAG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, 1 Output, 150 mV Drop, 3.3 V, 1.2 A, 6 Pins, WDFN-EP - Tape and Reel (Alt: NCP187AMT330TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2311 / $0.2759 | Buy Now |
DISTI #
863-NCP187AMT330TAG
|
Mouser Electronics | LDO Voltage Regulators 1.2A 3.3V Active discharge RoHS: Compliant | 32740 |
|
$0.2310 / $0.7100 | Buy Now |
|
Future Electronics | 1.2 A Low Iq, Low Dropout Voltage Regulator with Power Good Output RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Rochester Electronics | NCP187 - 1.2A Low Iq, Low Dropout Voltage Regulator, Low Noise with Power Good Output 3.3V, Active discharge RoHS: Not Compliant Status: Active Min Qty: 1 | 4600 |
|
$0.2310 / $0.2718 | Buy Now |
DISTI #
NCP187AMT330TAG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, 1 Output, 150 mV Drop, 3.3 V, 1.2 A, 6 Pins, WDFN-EP - Tape and Reel (Alt: NCP187AMT330TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2311 / $0.2759 | Buy Now |
DISTI #
NCP187AMT330TAG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1.2A, WDFN6, SMD Min Qty: 1 | 0 |
|
$0.3200 / $0.7540 | RFQ |
DISTI #
NCP187AMT330TAG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, 1 Output, 150 mV Drop, 3.3 V, 1.2 A, 6 Pins, WDFN-EP - Tape and Reel (Alt: NCP187AMT330TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2311 / $0.2759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP187AMT330TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP187AMT330TAG
onsemi
1.2A Low Iq, Low Dropout Voltage Regulator, Low Noise with Power Good Output 3.3V, Active discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |