-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 680ohm, Surface Mount, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-2442-1-ND
|
DigiKey | THERMISTOR NTC 680OHM 3650K 0603 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0686 / $0.2100 | Buy Now |
DISTI #
NCP18XQ681J03RB
|
Avnet Americas | Thermistor NTC 680Ohm 5% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: NCP18XQ681J03RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0863 | Buy Now |
DISTI #
81-NCP18XQ681J03RB
|
Mouser Electronics | NTC Thermistors 680 OHM 5% RoHS: Compliant | 0 |
|
$0.0680 / $0.2100 | Order Now |
|
Future Electronics | Thermistor NTC 680Ohm 5% 2-Pin 0603 Paper RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0667 / $0.0751 | Buy Now |
DISTI #
NCP18XQ681J03RB
|
TTI | NTC Thermistors 680 OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0790 | Buy Now |
DISTI #
NCP18XQ681J03RB
|
Avnet Americas | Thermistor NTC 680Ohm 5% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: NCP18XQ681J03RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0863 | Buy Now |
DISTI #
NCP18XQ681J03RB
|
TME | NTC thermistor, 680Ω, SMD, 0603, 3650K, 100mW Min Qty: 4000 | 0 |
|
$0.0530 | RFQ |
DISTI #
NCP18XQ681J03RB
|
Avnet Americas | Thermistor NTC 680Ohm 5% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: NCP18XQ681J03RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0863 | Buy Now |
DISTI #
NCP18XQ681J03RB
|
Avnet Abacus | Thermistor NTC 680Ohm 5% 2-Pin 0603 Paper T/R (Alt: NCP18XQ681J03RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | NTC THERMISTOR 680 OHM 5% 0603 | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP18XQ681J03RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP18XQ681J03RB
Murata Manufacturing Co Ltd
NTC Thermistor, 680ohm, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 680 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3650 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 5 V |