Part Details for NCP2820FCT2G by onsemi
Overview of NCP2820FCT2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP2820FCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2531
|
Newark | Ic,audio Amplifier,single,bga,9Pin,plastic |Onsemi NCP2820FCT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 / $0.7380 | Buy Now |
DISTI #
2156-NCP2820FCT2G-OS-ND
|
DigiKey | IC AMP D MONO 2.65W 9FLIPCHIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
785266 In Stock |
|
$0.6800 | Buy Now |
DISTI #
NCP2820FCT2GOSCT-ND
|
DigiKey | IC AMP D MONO 2.65W 9FLIPCHIP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
Buy Now | |
|
Rochester Electronics | Audio Amplifier, 2.63W, 1 Channel(s), PBGA9 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 785266 |
|
$0.5823 / $0.6850 | Buy Now |
Part Details for NCP2820FCT2G
NCP2820FCT2G CAD Models
NCP2820FCT2G Part Data Attributes
|
NCP2820FCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2820FCT2G
onsemi
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 9 Pin Flip-Chip, 1.45 x 1.45 mm | |
Package Description | VFBGA, BGA9,3X3,20 | |
Pin Count | 9 | |
Manufacturer Package Code | 499AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.63 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Current-Max | 4.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.45 mm |
Alternate Parts for NCP2820FCT2G
This table gives cross-reference parts and alternative options found for NCP2820FCT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2820FCT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2820AFCT2G | Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier with Fast Startup Time, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP | onsemi | NCP2820FCT2G vs NCP2820AFCT2G |