-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier, UDFN8 2x2.2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0731
|
Newark | Audio Power Amplifier, -40 C, Udfn, 85 C Rohs Compliant: Yes |Onsemi NCP2820MUTBG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
27M2532
|
Newark | Ic,audio Amplifier,single,llcc,8Pin,plastic |Onsemi NCP2820MUTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP2820MUTBG
|
TME | IC: audio amplifier, Pout: 2.65W, 2.5÷5.5VDC, Amp.class: D, uDFN8 Min Qty: 1 | 0 |
|
$0.8700 / $1.3100 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3891 |
|
RFQ | |
DISTI #
2464739
|
element14 Asia-Pacific | AUDIO AMP, CLASS D, 2.19W, UDFN-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0000 / $1.6618 | Buy Now |
DISTI #
2464739RL
|
element14 Asia-Pacific | AUDIO AMP, CLASS D, 2.19W, UDFN-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
2464739RL
|
Farnell | AUDIO AMP, CLASS D, 2.19W, UDFN-8 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.1343 / $1.6330 | Buy Now |
DISTI #
2464739
|
Farnell | AUDIO AMP, CLASS D, 2.19W, UDFN-8 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1343 / $2.4746 | Buy Now |
|
Sense Electronic Company Limited | DFN8 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP2820MUTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2820MUTBG
onsemi
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier, UDFN8 2x2.2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8 2x2.2, 0.5P | |
Pin Count | 8 | |
Manufacturer Package Code | 506AV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.63 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 3.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NCP2820MUTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2820MUTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV2820MUTBG | Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65W Filterless Mono Class D Audio Amplifier, 3000-REEL, Automotive Qualified | onsemi | NCP2820MUTBG vs NCV2820MUTBG |