Part Details for NCP301LSN27T1G by onsemi
Overview of NCP301LSN27T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP301LSN27T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0768
|
Newark | V Detectr, 2.7Vth, Op Drn, Act Lw, 5Tsop, Threshold Voltage:2.7V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Tsop, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Onsemi NCP301LSN27T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1480 |
|
RFQ | ||
|
Bristol Electronics | 2261 |
|
RFQ | ||
|
ComSIT USA | VOLTAGE DETECTOR Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PDSO5 RoHS: Compliant | Europe - 1760 |
|
RFQ | |
DISTI #
NCP301LSN27T1G
|
Avnet Asia | Volt Supervisor Detect 5-Pin TSOP T/R (Alt: NCP301LSN27T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | 12000 |
|
RFQ | |
|
Chip1Cloud | IC DETECTOR VOLTAGE 2.7V 5TSOP | 77100 |
|
RFQ | |
DISTI #
2318559
|
element14 Asia-Pacific | V DETECTR, 2.7VTH, OP DRN, ACT LW, 5TSOP RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1870 / $0.4953 | Buy Now |
DISTI #
2318559RL
|
element14 Asia-Pacific | V DETECTR, 2.7VTH, OP DRN, ACT LW, 5TSOP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1870 / $0.2935 | Buy Now |
DISTI #
2318559
|
Farnell | V DETECTR, 2.7VTH, OP DRN, ACT LW, 5TSOP RoHS: Compliant Min Qty: 5 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$0.3881 / $0.8866 | Buy Now |
DISTI #
2318559RL
|
Farnell | V DETECTR, 2.7VTH, OP DRN, ACT LW, 5TSOP RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.3881 / $0.4584 | Buy Now |
Part Details for NCP301LSN27T1G
NCP301LSN27T1G CAD Models
NCP301LSN27T1G Part Data Attributes:
|
NCP301LSN27T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP301LSN27T1G
onsemi
Voltage Detector Series with Open Drain N-Channel Output 2.7 V, Reset Low, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NCP301LSN27T1G
This table gives cross-reference parts and alternative options found for NCP301LSN27T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP301LSN27T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP301LSN27T1 | Voltage Detector Series with Open Drain N-Channel Output 2.7 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN27T1G vs NCP301LSN27T1 |