Part Details for NCP302HSN09T1G by onsemi
Overview of NCP302HSN09T1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP302HSN09T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8506
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C |Onsemi NCP302HSN09T1G Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.3400 | Buy Now |
DISTI #
42K1870
|
Newark | Ic, volt Detector, fixed,+0.9V, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi NCP302HSN09T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NCP302HSN09T1GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5TSOP Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$0.3013 / $0.6000 | Buy Now |
|
Rochester Electronics | NCP302 - Voltage Detector with Programmable Delay RoHS: Compliant Status: Obsolete Min Qty: 1 | 125790 |
|
$0.1765 / $0.2077 | Buy Now |
Part Details for NCP302HSN09T1G
NCP302HSN09T1G CAD Models
NCP302HSN09T1G Part Data Attributes
|
NCP302HSN09T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP302HSN09T1G
onsemi
Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset High, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NCP302HSN09T1G
This table gives cross-reference parts and alternative options found for NCP302HSN09T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP302HSN09T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN5VD09CA-TL-FA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP302HSN09T1G vs RN5VD09CA-TL-FA |
NCP302LSN44T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP302HSN09T1G vs NCP302LSN44T1 |
NCP303LSN18T1G | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 1.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302HSN09T1G vs NCP303LSN18T1G |
NCP302LSN43T1 | Voltage Detector Series with Programmable Delay and Complementary Output 4.3 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302HSN09T1G vs NCP302LSN43T1 |
RN5VD45CA-TR-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP302HSN09T1G vs RN5VD45CA-TR-FB |
NCP303LSN45T1G | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 4.5 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302HSN09T1G vs NCP303LSN45T1G |
NCP302LSN15T1G | Voltage Detector Series with Programmable Delay and Complementary Output 1.5 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302HSN09T1G vs NCP302LSN15T1G |
NCP302HSN23T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP302HSN09T1G vs NCP302HSN23T1 |
NCP301LSN18T1G | Voltage Detector Series with Open Drain N-Channel Output 1.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302HSN09T1G vs NCP301LSN18T1G |
NCP300LSN19T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP302HSN09T1G vs NCP300LSN19T1 |