Part Details for NCP303150DMNTWG by onsemi
Overview of NCP303150DMNTWG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP303150DMNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6974
|
Newark | Integrated Driver & Mosffet/Reel Rohs Compliant: Yes |Onsemi NCP303150DMNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-NCP303150DMNTWGCT-ND
|
DigiKey | IC DRIVER/MOSFET 39PQFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2260 In Stock |
|
$1.4776 / $2.9400 | Buy Now |
DISTI #
NCP303150DMNTWG
|
Avnet Americas | INTEGRATED DRIVER & MOSFF - Tape and Reel (Alt: NCP303150DMNTWG) RoHS: Compliant Min Qty: 506 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2282 Partner Stock |
|
$1.2276 / $1.4652 | Buy Now |
|
Rochester Electronics | NCP303150 - Integrated Driver and MOSFET with Integrated Current Monitor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 69355 |
|
$1.4300 / $1.6800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2522 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2282 |
|
$0.9900 | RFQ |
Part Details for NCP303150DMNTWG
NCP303150DMNTWG CAD Models
NCP303150DMNTWG Part Data Attributes
|
NCP303150DMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP303150DMNTWG
onsemi
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PQFN-39 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-XBCC-N41 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 80 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 19 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.02 µs | |
Width | 5 mm |