Part Details for NCP308MT190TBG by onsemi
Overview of NCP308MT190TBG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP308MT190TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8750
|
Newark | Mpu Supervisor, -40 To 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Wdfn, No. Of Pins:6Pins, Delay Time:300Ms, Product Range:- Rohs Compliant: Yes |Onsemi NCP308MT190TBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.5010 | Buy Now |
DISTI #
488-NCP308MT190TBGCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WDFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3796 / $1.0100 | Buy Now |
DISTI #
NCP308MT190TBG
|
Avnet Americas | 1.90V NCP308 WDFN6 - Tape and Reel (Alt: NCP308MT190TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4062 / $0.4546 | Buy Now |
DISTI #
863-NCP308MT190TBG
|
Mouser Electronics | Supervisory Circuits Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit RoHS: Compliant | 0 |
|
$0.4080 | Order Now |
DISTI #
NCP308MT190TBG
|
Avnet Americas | 1.90V NCP308 WDFN6 - Tape and Reel (Alt: NCP308MT190TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4062 / $0.4546 | Buy Now |
DISTI #
NCP308MT190TBG
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.6÷5.5VDC, WDFN6 Min Qty: 1 | 0 |
|
$0.5290 / $0.7950 | RFQ |
|
Chip1Cloud | IC SUPERVISOR 1 CHANNEL 6WDFN | 2110 |
|
RFQ | |
DISTI #
3613388
|
Farnell | MPU SUPERVISOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.4067 | Buy Now |
Part Details for NCP308MT190TBG
NCP308MT190TBG CAD Models
NCP308MT190TBG Part Data Attributes:
|
NCP308MT190TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP308MT190TBG
onsemi
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit, WDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2x2, 0.65P | |
Package Description | WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |