Part Details for NCP3122MNTXG by onsemi
Overview of NCP3122MNTXG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP3122MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8692
|
Newark | Ncp3122Mntxg, Ic's |Onsemi NCP3122MNTXG Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.9700 | Buy Now |
|
Rochester Electronics | NCP3122 - Dual 2.0 A, Step-Down DC/DC Switching Regulator RoHS: Compliant Status: Rochester Active Min Qty: 1 | 16001 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 2A DL 32QFN | 30000 |
|
RFQ |
Part Details for NCP3122MNTXG
NCP3122MNTXG CAD Models
NCP3122MNTXG Part Data Attributes:
|
NCP3122MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3122MNTXG
onsemi
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-2200 kHz), QFN32, 5x5, 0.5P, 3.1x3.1EP, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2530 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NCP3122MNTXG
This table gives cross-reference parts and alternative options found for NCP3122MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3122MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP3122MNTXG | 3.8A DUAL SWITCHING CONTROLLER, 2530kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32 | Rochester Electronics LLC | NCP3122MNTXG vs NCP3122MNTXG |