Part Details for NCP3133AMNTXG by onsemi
Overview of NCP3133AMNTXG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP3133AMNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4150
|
Newark | 3A Integrated Synchronous Buck Converter/ Reel |Onsemi NCP3133AMNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6090 / $0.7910 | Buy Now |
DISTI #
NCP3133AMNTXGOSCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.5992 / $1.6000 | Buy Now |
DISTI #
NCP3133AMNTXG
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 4.62 V, 3 A, 1.1 MHz, 16 Pins, QFN - Tape and Reel (Alt: NCP3133AMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6424 / $0.7191 | Buy Now |
DISTI #
863-NCP3133AMNTXG
|
Mouser Electronics | Switching Voltage Regulators 3A INTEGRATED SYNCHRONOUS RoHS: Compliant | 2980 |
|
$0.6000 / $1.5900 | Buy Now |
|
Future Electronics | 3 A Integrated Synchronous Buck Converter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
Rochester Electronics | NCP3133A - Switching Regulator, Voltage-mode, 3A, 1210kHz Switching Freq-Max, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 5158 |
|
$0.5942 / $0.6991 | Buy Now |
DISTI #
NCP3133AMNTXG
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 4.62 V, 3 A, 1.1 MHz, 16 Pins, QFN - Tape and Reel (Alt: NCP3133AMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6424 / $0.7191 | Buy Now |
DISTI #
NCP3133AMNTXG
|
Avnet Asia | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 4.62 V, 3 A, 1.1 MHz, 16 Pins, QFN (Alt: NCP3133AMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.5640 / $0.6308 | Buy Now |
DISTI #
NCP3133AMNTXG
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 4.62 V, 3 A, 1.1 MHz, 16 Pins, QFN (Alt: NCP3133AMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.62V 3A 16-Pin QFN EP T/R / Integrated Synchronous Buck Converter | 2500 |
|
RFQ |
Part Details for NCP3133AMNTXG
NCP3133AMNTXG CAD Models
NCP3133AMNTXG Part Data Attributes:
|
NCP3133AMNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3133AMNTXG
onsemi
3 A Integrated Synchronous Buck Converter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 485DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1210 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |