-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40A Stackable Synchronous Buck Regulator with PMBUS Interface 40A Stackable Synchronous Buck Regulator with PMBUSTM Interface, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6185
|
Newark | 40A Stackable Low Voltage Synchronous Buck Regulator With Pmbustm Interface/ Reel |Onsemi NCP3286MNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9800 | Buy Now |
DISTI #
488-NCP3286MNTXGCT-ND
|
DigiKey | IC REG BUCK ADJ 40A 34WQFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2392 In Stock |
|
$3.1563 / $6.0100 | Buy Now |
DISTI #
NCP3286MNTXG
|
Avnet Americas | - Tape and Reel (Alt: NCP3286MNTXG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.3500 / $3.7500 | Buy Now |
DISTI #
863-NCP3286MNTXG
|
Mouser Electronics | Switching Voltage Regulators 40A Stackable Synchronous Buck Regulator with PMBUS Interface 40A Stackable Synchronous Buck Regulator with PMBUSTM Interface RoHS: Compliant | 2989 |
|
$3.1500 / $6.0000 | Buy Now |
DISTI #
NCP3286MNTXG
|
Avnet Asia | (Alt: NCP3286MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.9412 / $3.2895 | Buy Now |
DISTI #
NCP3286MNTXG
|
Avnet Silica | (Alt: NCP3286MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP3286MNTXG
|
EBV Elektronik | (Alt: NCP3286MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3286MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3286MNTXG
onsemi
40A Stackable Synchronous Buck Regulator with PMBUS Interface 40A Stackable Synchronous Buck Regulator with PMBUSTM Interface, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 510CL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |