-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET OVLO 6.85 V, DFN6 2x1.6, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8684
|
Newark | Positive Ovp/Reel |Onsemi NCP349MNTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70467059
|
RS | Current ,Power Monitors & Regulators, POSITIVE OVP | ON Semiconductor NCP349MNTBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Rochester Electronics | NCP349 - AND Gate Based MOSFET Driver, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 48890 |
|
$0.2864 / $0.3369 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8946 |
|
RFQ | |
DISTI #
3613116
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Reel | 48890 |
|
$0.3889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP349MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP349MNTBG
onsemi
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET OVLO 6.85 V, DFN6 2x1.6, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN6 2x1.6, 0.5P | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NCP349MNTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP349MNTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP349MNBKTBG | Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET OVLO 6.4 V, DFN6 2x1.6, 0.5P, 3000-REEL | onsemi | NCP349MNTBG vs NCP349MNBKTBG |