-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Side Controller, Constant Voltage / Constant Current (CV / CC) with LED driver, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6180
|
Newark | Secondary Side Controller, Constant Voltage/Constant Current (Cv/Cc)/ Reel |Onsemi NCP4328BSNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2180 | Buy Now |
DISTI #
NCP4328BSNT1GOSCT-ND
|
DigiKey | IC REG SECONDARY CTRL 1OUT 6TSOP Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3183 In Stock |
|
$0.1634 / $0.5700 | Buy Now |
DISTI #
NCP4328BSNT1G
|
Avnet Americas | Secondary Side PWM Cntrlr Constant Voltage/Constant Current 1KHz 6-Pin TSOP T/R - Tape and Reel (Alt: NCP4328BSNT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.1734 / $0.1941 | Buy Now |
DISTI #
863-NCP4328BSNT1G
|
Mouser Electronics | Power Management Specialized - PMIC SECONDARY SIDE CONSTANT V RoHS: Compliant | 5683 |
|
$0.1600 / $0.5600 | Buy Now |
|
Future Electronics | NCP4328 Series 2.5 - 36 V 100 uA ±5% Secondary Side CV/CC Controller - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1740 / $0.1860 | Buy Now |
|
Rochester Electronics | NCP4328 - SECONDARY SIDE CONSTANT V RoHS: Compliant Status: Active Min Qty: 1 | 3313 |
|
$0.1604 / $0.1887 | Buy Now |
DISTI #
NCP4328BSNT1G
|
Avnet Americas | Secondary Side PWM Cntrlr Constant Voltage/Constant Current 1KHz 6-Pin TSOP T/R - Tape and Reel (Alt: NCP4328BSNT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.1734 / $0.1941 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8167 |
|
RFQ | |
DISTI #
NCP4328BSNT1G
|
Avnet Silica | Secondary Side PWM Cntrlr Constant Voltage/Constant Current 1KHz 6-Pin TSOP T/R (Alt: NCP4328BSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP4328BSNT1G
|
EBV Elektronik | Secondary Side PWM Cntrlr Constant Voltage/Constant Current 1KHz 6-Pin TSOP T/R (Alt: NCP4328BSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP4328BSNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4328BSNT1G
onsemi
Secondary Side Controller, Constant Voltage / Constant Current (CV / CC) with LED driver, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |