Datasheets
NCP502SQ33T1 by:

3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN

Part Details for NCP502SQ33T1 by onsemi

Overview of NCP502SQ33T1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP502SQ33T1

Part # Distributor Description Stock Price Buy
DISTI # 73AK9024
Newark Ncp502Sq33T1, Shift Registers |Onsemi NCP502SQ33T1 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1690
  • 2,500 $0.1370
  • 10,000 $0.1330
$0.1330 / $0.1690 Buy Now
Rochester Electronics Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 808
  • 1 $0.2330
  • 25 $0.2283
  • 100 $0.2190
  • 500 $0.2097
  • 1,000 $0.1981
$0.1981 / $0.2330 Buy Now

Part Details for NCP502SQ33T1

NCP502SQ33T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCP502SQ33T1 Part Data Attributes:

NCP502SQ33T1 onsemi
Buy Now Datasheet
Compare Parts:
NCP502SQ33T1 onsemi 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOT-353
Package Description SC-70, SC-88A, SOT-353, 5 PIN
Pin Count 5
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability FIXED
Dropout Voltage1-Max 1.2 V
Dropout Voltage1-Nom 0.85 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 12 V
Input Voltage-Min 4.3 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2 mm
Line Regulation-Max 0.0231%
Load Regulation-Max 0.0632%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.08 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 3%
Width 1.25 mm

Alternate Parts for NCP502SQ33T1

This table gives cross-reference parts and alternative options found for NCP502SQ33T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP502SQ33T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NCP502SQ33T1G 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN onsemi NCP502SQ33T1 vs NCP502SQ33T1G
Part Number Description Manufacturer Compare
NCP502SQ33T1G 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN onsemi NCP502SQ33T1 vs NCP502SQ33T1G

NCP502SQ33T1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP502SQ33T1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP502SQ33T1 by onsemi

  • Please alert me when NCP502SQ33T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCP502SQ33T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP502SQ33T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCP502SQ33T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP502SQ33T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP502SQ33T1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: