Part Details for NCP51199PDR2G by onsemi
Overview of NCP51199PDR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP51199PDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9052
|
Newark | Ddr Termination Regulator, 2A, Soic-8 |Onsemi NCP51199PDR2G Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.2550 | Buy Now |
DISTI #
72W2194
|
Newark | Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Product Range:-, Output Current Max:2A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NCP51199PDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
62X3927
|
Newark | Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Product Range:-, Output Current Max:2A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NCP51199PDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70400694
|
RS | 2A, DDR MEMORY TERML REGSOIC 8 EP CPR SNGL PBF Code = 0134 | ON Semiconductor NCP51199PDR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3460 / $0.4070 | RFQ |
|
Bristol Electronics | 1489 |
|
RFQ | ||
|
Quest Components | 1191 |
|
$0.3036 / $0.7590 | Buy Now | |
|
Rochester Electronics | NCP51199 - Terminator Support Circuit, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4273735 |
|
$0.1898 / $0.2233 | Buy Now |