-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Preciscion Voltage Reference, 20 mA, Low Iq, High PSRR, Low Noise, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6560
|
Newark | Precision Voltage Reference, 20 Ma Micropower/ Reel |Onsemi NCP51460SN33T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2470 | Buy Now |
DISTI #
42Y0817
|
Newark | Volt Ref, Shunt - Fixed, 0 To 100Deg C, Voltage Reference Type:Series - Fixed, Product Range:-, Initial Accuracy:1%, Temperature Coefficient:± 18Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Onsemi NCP51460SN33T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3227 |
|
$0.3780 | Buy Now |
DISTI #
01AM0258
|
Newark | Volt Reference, Series-Fixed, Sot-23-3 Rohs Compliant: Yes |Onsemi NCP51460SN33T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2710 / $0.2910 | Buy Now |
DISTI #
NCP51460SN33T1GOSCT-ND
|
DigiKey | IC VREF SERIES 1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21660 In Stock |
|
$0.2615 / $0.7900 | Buy Now |
DISTI #
NCP51460SN33T1G
|
Avnet Americas | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NCP51460SN33T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0789 / $0.0941 | Buy Now |
DISTI #
NCP51460SN33T1G
|
Avnet Americas | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NCP51460SN33T1G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 117000 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
42Y0817
|
Avnet Americas | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 42Y0817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 3227 Partner Stock |
|
$0.4250 / $0.8110 | Buy Now |
DISTI #
08AK6560
|
Avnet Americas | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK6560) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.4250 / $0.8110 | Buy Now |
DISTI #
863-NCP51460SN33T1G
|
Mouser Electronics | Voltage References Precision Voltage Reference, 20 mA Micropower RoHS: Compliant | 2800 |
|
$0.2740 / $0.7300 | Buy Now |
DISTI #
V72:2272_07317657
|
Arrow Electronics | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 Container: Cut Strips | Americas - 313 |
|
$0.2682 / $0.4446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP51460SN33T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP51460SN33T1G
onsemi
Preciscion Voltage Reference, 20 mA, Low Iq, High PSRR, Low Noise, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4.167 V | |
Supply Voltage-Nom (Vsup) | 5.8 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 888 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for NCP51460SN33T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP51460SN33T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC4437SK-3.3TRT | Three Terminal Voltage Reference, 1 Output, 3.3V, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Semtech Corporation | NCP51460SN33T1G vs SC4437SK-3.3TRT |