Part Details for NCP51561BBDWR2G by onsemi
Overview of NCP51561BBDWR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP51561BBDWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2689
|
Newark | Gate Driver Ic, Dual-Ch, Soic-16 Rohs Compliant: Yes |Onsemi NCP51561BBDWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 266 |
|
$2.0200 / $4.0200 | Buy Now |
DISTI #
27AK4204
|
Newark | High Performance Isolated Dual Channel Gate Driver/ Reel |Onsemi NCP51561BBDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $2.2800 | Buy Now |
DISTI #
488-NCP51561BBDWR2GCT-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
951 In Stock |
|
$1.8160 / $3.8800 | Buy Now |
DISTI #
NCP51561BBDWR2G
|
Avnet Americas | MOSFET and Power Driver 4.5A/9A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC WB T/R - Tape and Reel (Alt: NCP51561BBDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
$1.9430 / $2.1750 | Buy Now |
DISTI #
863-NCP51561BBDWR2G
|
Mouser Electronics | Gate Drivers HIGH PERFORMANCE ISOLATED DUAL CHANNEL GATE DRIVER RoHS: Compliant | 2202 |
|
$1.9400 / $3.8700 | Buy Now |
|
Future Electronics | NCP51561 Series 5 kVrms 4.5-A/9-A Isolated Dual Channel Gate Driver - SOIC-16 WB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
DISTI #
NCP51561BBDWR2G
|
Avnet Americas | MOSFET and Power Driver 4.5A/9A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC WB T/R - Tape and Reel (Alt: NCP51561BBDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
$1.9430 / $2.1750 | Buy Now |
DISTI #
NCP51561BBDWR2G
|
TME | IC: driver, high-side,low-side,gate driver, SO16, -9÷4.5A, Ch: 2 Min Qty: 1 | 0 |
|
$2.4900 / $3.7500 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 960 |
|
$4.3200 / $4.7613 | Buy Now |
DISTI #
NCP51561BBDWR2G
|
Avnet Americas | MOSFET and Power Driver 4.5A/9A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC WB T/R - Tape and Reel (Alt: NCP51561BBDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
$1.9430 / $2.1750 | Buy Now |
Part Details for NCP51561BBDWR2G
NCP51561BBDWR2G CAD Models
NCP51561BBDWR2G Part Data Attributes
|
NCP51561BBDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP51561BBDWR2G
onsemi
5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 4.5/9A Isolated Dual Channel Gate Driver with 8V UVLO and DISABLE, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.058 µs | |
Turn-on Time | 0.058 µs | |
Width | 7.5 mm |