-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency, QFN16, 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6636
|
Newark | Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 Mhz, With Light Load Efficiency/ Reel |Onsemi NCP5252MNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7590 / $0.9870 | Buy Now |
DISTI #
NCP5252MNTXGOSCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 16QFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
35392 In Stock |
|
$0.7471 / $1.2500 | Buy Now |
DISTI #
NCP5252MNTXG
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 13.2V 16-Pin QFN EP T/R - Tape and Reel (Alt: NCP5252MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8009 / $0.8965 | Buy Now |
DISTI #
NCP5252MNTXG
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 13.2V 16-Pin QFN EP T/R - Tape and Reel (Alt: NCP5252MNTXG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP5252MNTXG
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 13.2V 16-Pin QFN EP T/R - Tape and Reel (Alt: NCP5252MNTXG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP5252MNTXG
|
Mouser Electronics | Switching Voltage Regulators INTEGRATED BUCK CONVERTER RoHS: Compliant | 5440 |
|
$0.7420 / $1.7700 | Buy Now |
DISTI #
V36:1790_07301018
|
Arrow Electronics | Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 0.6V to 5V 2A 16-Pin QFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2341 | Americas - 3000 |
|
$0.7404 | Buy Now |
DISTI #
V72:2272_07301018
|
Arrow Electronics | Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 0.6V to 5V 2A 16-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2236 Container: Cut Strips | Americas - 3000 |
|
$0.7478 / $0.8168 | Buy Now |
|
Future Electronics | NCP5252 Series 13.2V 2 A 1 MHz Adj. Integrated Synchronous Buck Regulator-QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
DISTI #
79052420
|
Verical | Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 0.6V to 5V 2A 16-Pin QFN EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 3000 |
|
$0.7404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5252MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5252MNTXG
onsemi
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 25 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP5252MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5252MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3689EUD#PBF | LT3689EUD#PBF | Analog Devices Inc | NCP5252MNTXG vs LT3689EUD#PBF |
LT3689EUD-5#PBF | LT3689EUD-5#PBF | Analog Devices Inc | NCP5252MNTXG vs LT3689EUD-5#PBF |
LT3689IUD-5#TRPBF | LT3689IUD-5#TRPBF | Analog Devices Inc | NCP5252MNTXG vs LT3689IUD-5#TRPBF |
LMR33620CQRNXTQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | NCP5252MNTXG vs LMR33620CQRNXTQ1 |
LMR33620CQRNXRQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | NCP5252MNTXG vs LMR33620CQRNXRQ1 |
MAX15041ETE+ | Low-Cost, 3A, 4.5V to 28V Input, 350kHz, PWM Step-Down DC-DC Regulator with Internal Switches, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | NCP5252MNTXG vs MAX15041ETE+ |
L6986F | 38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current | STMicroelectronics | NCP5252MNTXG vs L6986F |
LMR33620BDDAR | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | Texas Instruments | NCP5252MNTXG vs LMR33620BDDAR |
L6986FTR | 38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current | STMicroelectronics | NCP5252MNTXG vs L6986FTR |
LT3689IUD-5#PBF | LT3689IUD-5#PBF | Analog Devices Inc | NCP5252MNTXG vs LT3689IUD-5#PBF |