Part Details for NCP5306DW by onsemi
Overview of NCP5306DW by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP5306DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9091
|
Newark | Ncp5306Dw, Shift Registers |Onsemi NCP5306DW Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.4500 | Buy Now |
DISTI #
2156-NCP5306DW-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4410 In Stock |
|
$1.0400 | Buy Now |
|
Rochester Electronics | NCP5306 - Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4410 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for NCP5306DW
NCP5306DW CAD Models
NCP5306DW Part Data Attributes:
|
NCP5306DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5306DW
onsemi
Three Phase Buck Controller, SOIC−24 WB, 30-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for NCP5306DW
This table gives cross-reference parts and alternative options found for NCP5306DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5306DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5306DWR2 | 0.1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, SOP-24 | Rochester Electronics LLC | NCP5306DW vs NCP5306DWR2 |
NCP5306DWR2 | 0.1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOP-24 | onsemi | NCP5306DW vs NCP5306DWR2 |