Part Details for NCP553SQ25T1G by onsemi
Overview of NCP553SQ25T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP553SQ25T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9157
|
Newark | Ldo Voltage Regulators |Onsemi NCP553SQ25T1G Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2540 | Buy Now |
DISTI #
NCP553SQ25T1G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.18A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP553SQ25T1G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Quest Components | 2320 |
|
$0.2880 / $0.7200 | Buy Now | |
|
Rochester Electronics | NCP553 - Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, CMOS, PDSO4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4594 |
|
$0.1890 / $0.2223 | Buy Now |
DISTI #
NCP553SQ25T1G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.18A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP553SQ25T1G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
NCP553SQ25T1G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.18A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP553SQ25T1G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
4195294
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 4594 |
|
$0.2606 | Buy Now |
|
Flip Electronics | Stock, ship today | 27000 |
|
$0.1300 | RFQ |
Part Details for NCP553SQ25T1G
NCP553SQ25T1G CAD Models
NCP553SQ25T1G Part Data Attributes
|
NCP553SQ25T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP553SQ25T1G
onsemi
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 2.5 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | LEAD FREE, SC-82AB, SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0383% | |
Load Regulation-Max | 0.0632% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOP4,.08,51 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |