Part Details for NCP584HSN31T1G by onsemi
Overview of NCP584HSN31T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP584HSN31T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP584 - Fixed Positive LDO Regulator, 3.1V, 0.2V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 617000 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for NCP584HSN31T1G
NCP584HSN31T1G CAD Models
NCP584HSN31T1G Part Data Attributes
|
NCP584HSN31T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP584HSN31T1G
onsemi
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 3.1 V; Active High, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 5 LEAD | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 1212-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02232% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.193 V | |
Output Voltage1-Min | 3.007 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.65 mm |
Alternate Parts for NCP584HSN31T1G
This table gives cross-reference parts and alternative options found for NCP584HSN31T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP584HSN31T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP511SN31T1 | 3.1V FIXED POSITIVE LDO REGULATOR, PDSO5, PLASTIC, SC-59-5, SOT-23-5, TSOP-5 | onsemi | NCP584HSN31T1G vs NCP511SN31T1 |
NJM2871AF31 | Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NCP584HSN31T1G vs NJM2871AF31 |
NCP502SN31T1G | LDO Regulator, 80 mA, Low Iq Vout: 3.1 V, TSOP-5, 3000-REEL | onsemi | NCP584HSN31T1G vs NCP502SN31T1G |
ILC7082AIM531X | Fixed Positive LDO Regulator, 3.1V, 0.3V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NCP584HSN31T1G vs ILC7082AIM531X |
NCV551SN31T1G | LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 3.1 V, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCP584HSN31T1G vs NCV551SN31T1G |
NJM2872F31 | Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NCP584HSN31T1G vs NJM2872F31 |