-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver, VR12 Compatible, Synchronous Buck, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP5901MNTBG-OS-ND
|
DigiKey | BUFFER/INVERTER BASED MOSFET DRI Min Qty: 1639 Container: Bulk MARKETPLACE PRODUCT |
293151 In Stock |
|
$0.1800 | Buy Now |
DISTI #
488-NCP5901MNTBGTR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.1600 / $0.1855 | Buy Now |
DISTI #
NCP5901MNTBG
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R - Tape and Reel (Alt: NCP5901MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1698 / $0.1900 | Buy Now |
DISTI #
863-NCP5901MNTBG
|
Mouser Electronics | Gate Drivers VR12 MOSFET DRIVER RoHS: Compliant | 0 |
|
$0.1590 / $0.5600 | Order Now |
DISTI #
70371461
|
RS | Dual Synch. Buck MOSFET Driver VR12 DFN8 | ON Semiconductor NCP5901MNTBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 / $0.4430 | RFQ |
|
Future Electronics | VR12 MOSFET DRIVER RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1710 / $0.1820 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 495 |
|
$0.1547 / $0.4125 | Buy Now |
|
Bristol Electronics | 1588 |
|
RFQ | ||
|
Bristol Electronics | 16734 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, PDSO8 | 396 |
|
$0.1650 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5901MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5901MNTBG
onsemi
MOSFET Driver, VR12 Compatible, Synchronous Buck, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |