Part Details for NCP5911MNTBG by onsemi
Overview of NCP5911MNTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP5911MNTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70340942
|
RS | NCP5911MNTBG, Dual MOSFET Power Driver Synchronous,4.5 to 5.5V,8-Pin DFN | ON Semiconductor NCP5911MNTBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.2720 / $0.3200 | Buy Now |
|
Rochester Electronics | NCP5911 - Switching Regulator, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 605115 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for NCP5911MNTBG
NCP5911MNTBG CAD Models
NCP5911MNTBG Part Data Attributes
|
NCP5911MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5911MNTBG
onsemi
MOSFET Driver, IMVP7.0 Compatible, Synchronous Buck, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |