-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck Converter, 3 MHz, 2.0 A, WDFN8 2x2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP6334CMTAATBGOSCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8WDFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0700 | Buy Now |
DISTI #
863-NCP6334CMTAATBG
|
Mouser Electronics | Switching Voltage Regulators Synchronous Buck Converter, 3 MHz, 2.0 A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70467134
|
RS | NCP6334CMTAATBG DC-DC Switching Regulator 2A, Minimum of 0.6 V, 8-Pin WDFN | ON Semiconductor NCP6334CMTAATBG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Rochester Electronics | NCP6334 - Switching Regulator, Voltage-mode, 3.3A, 3300kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 34976 |
|
$0.3964 / $0.4664 | Buy Now |
DISTI #
NCP6334CMTAATBG
|
Avnet Asia | Conv DC-DC Single Step Down 2.3V to 5.5V 8-Pin WDFN EP T/R (Alt: NCP6334CMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | 0 |
|
$1.1202 / $1.2529 | Buy Now |
DISTI #
NCP6334CMTAATBG
|
Avnet Silica | Conv DC-DC Single Step Down 2.3V to 5.5V 8-Pin WDFN EP T/R (Alt: NCP6334CMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP6334CMTAATBG
|
EBV Elektronik | Conv DC-DC Single Step Down 2.3V to 5.5V 8-Pin WDFN EP T/R (Alt: NCP6334CMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP6334CMTAATBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6334CMTAATBG
onsemi
Synchronous Buck Converter, 3 MHz, 2.0 A, WDFN8 2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 2x2, 0.5P | |
Package Description | WDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 511BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V; PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NCP6334CMTAATBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP6334CMTAATBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV6354BMTAATBG | PWM Synchronous Step Down Converter with Power Good, 3.0 MHz, 2.0 A, WDFN8 2x2, 0.5P, 3000-REEL, Automotive Qualified | onsemi | NCP6334CMTAATBG vs NCV6354BMTAATBG |
NCV6334BMTAATBG | 3.0 MHz, 2.0 A PFM/PWM Synchronous Step Down Converter with Power Good, WDFN8 2x2, 0.5P, 3000-REEL, Automotive Qualified | onsemi | NCP6334CMTAATBG vs NCV6334BMTAATBG |