Part Details for NCP6343SFCCT1G by onsemi
Overview of NCP6343SFCCT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP6343SFCCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP6343SFCCT1GOSCT-ND
|
DigiKey | IC REG BUCK PROG 3A 15WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3789 / $1.0100 | Buy Now |
DISTI #
NCP6343SFCCT1G
|
Avnet Americas | 3 AMP DCDC CONVERTER - Tape and Reel (Alt: NCP6343SFCCT1G) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
DISTI #
863-NCP6343SFCCT1G
|
Mouser Electronics | Switching Voltage Regulators 3 AMP DCDC CONVERTER RoHS: Compliant | 3000 |
|
$0.3780 / $1.0000 | Buy Now |
|
Bristol Electronics | 2843 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 29767 |
|
$0.3100 | RFQ |
Part Details for NCP6343SFCCT1G
NCP6343SFCCT1G CAD Models
NCP6343SFCCT1G Part Data Attributes
|
NCP6343SFCCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6343SFCCT1G
onsemi
Battery Charge Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-21 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B15 | |
Length | 1.99 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 1.4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.34 mm |
Alternate Parts for NCP6343SFCCT1G
This table gives cross-reference parts and alternative options found for NCP6343SFCCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP6343SFCCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP6343XFCCT1G | Switching Regulator | onsemi | NCP6343SFCCT1G vs NCP6343XFCCT1G |
NCP6343AFCCT1G | Battery Charge Controller | onsemi | NCP6343SFCCT1G vs NCP6343AFCCT1G |
NCP6343AVFCCT1G | Battery Charge Controller | onsemi | NCP6343SFCCT1G vs NCP6343AVFCCT1G |