-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge, SOT-89 5-Lead, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9427
|
Newark | Ldo Volt Reg, 1A, 3.3V, Sot-89-5 |Onsemi NCP694D33HT1G Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $0.9460 | Buy Now |
DISTI #
2156-NCP694D33HT1G-488-ND
|
DigiKey | NCP694 - LINEAR VOLTAGE REGULATO Min Qty: 417 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11392 In Stock |
|
$0.7200 | Buy Now |
|
Quest Components | 16 |
|
$2.6400 / $3.6000 | Buy Now | |
|
Rochester Electronics | NCP694 - Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V, Enable High w/Auto Discharge ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11392 |
|
$0.6188 / $0.7280 | Buy Now |
|
Chip1Cloud | IC REG LDO 3.3V 1A SOT89-5 | 4160 |
|
RFQ | |
DISTI #
4196599
|
element14 Asia-Pacific | LDO VOLT REG, 1A, 3.3V, SOT-89-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6760 / $1.1933 | Buy Now |
DISTI #
4196599
|
Farnell | LDO VOLT REG, 1A, 3.3V, SOT-89-5 RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 11392 |
|
$0.7156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP694D33HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP694D33HT1G
onsemi
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge, SOT-89 5-Lead, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 5-Lead | |
Package Description | LEAD FREE, SOT-89, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 528AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.01122% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | FL6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for NCP694D33HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP694D33HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1172B33-E6T1U | Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSOP-6 | ABLIC Inc. | NCP694D33HT1G vs S-1172B33-E6T1U |
NCP694H10HT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 1.0 V; Enable High, SOT-89 5-Lead, 1000-REEL | onsemi | NCP694D33HT1G vs NCP694H10HT1G |
NCP694H25HT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 2.5 V; Enable High, SOT-89 5-Lead, 1000-REEL | onsemi | NCP694D33HT1G vs NCP694H25HT1G |
NCP694D08HT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 0.8 V; Enable High w/Auto Discharge, SOT-89 5-Lead, 1000-REEL | onsemi | NCP694D33HT1G vs NCP694D08HT1G |