-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.3V, Non-Active Discharge, WDFN6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7877
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Rohs Compliant: Yes |Onsemi NCP718BMT330TBG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2968 |
|
$0.3710 / $0.9570 | Buy Now |
DISTI #
85AC2995
|
Newark | 300 Ma Low Iq, Wide Input Voltage Ldo - Wdfn6/ Reel |Onsemi NCP718BMT330TBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4100 | Buy Now |
DISTI #
NCP718BMT330TBGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 6WDFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10860 In Stock |
|
$0.3050 / $0.9200 | Buy Now |
DISTI #
NCP718BMT330TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 6-Pin WDFN T/R - Tape and Reel (Alt: NCP718BMT330TBG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
NCP718BMT330TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 6-Pin WDFN T/R - Tape and Reel (Alt: NCP718BMT330TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3026 / $0.3611 | Buy Now |
DISTI #
863-NCP718BMT330TBG
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.3V, Non-Active Discharge, WDFN6 RoHS: Compliant | 4112 |
|
$0.3030 / $0.9200 | Buy Now |
|
Future Electronics | Low Dropout Regulator, Wide Input Voltage, Low Iq, 300 mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
NCP718BMT330TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 6-Pin WDFN T/R - Tape and Reel (Alt: NCP718BMT330TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3026 / $0.3611 | Buy Now |
DISTI #
NCP718BMT330TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 6-Pin WDFN T/R - Tape and Reel (Alt: NCP718BMT330TBG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.2480 / $0.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP718BMT330TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP718BMT330TBG
onsemi
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.3V, Non-Active Discharge, WDFN6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 71 Weeks | |
Date Of Intro | 2018-10-11 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.285 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |