-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3V3 AD, TSOP5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8127
|
Newark | Ncp730 Popn Tsop-5 3V3/Reel |Onsemi NCP730ASN330T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2146 |
|
$0.1370 | Buy Now |
DISTI #
54AH9345
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP730ASN330T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12214 |
|
$0.3940 / $0.9280 | Buy Now |
DISTI #
488-NCP730ASN330T1GCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 5TSOP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
25433 In Stock |
|
$0.3423 / $0.9100 | Buy Now |
DISTI #
NCP730ASN330T1G
|
Avnet Americas | LDO Regulator 3.3V 150mA 1uA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP730ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3662 / $0.4099 | Buy Now |
DISTI #
91AH8127
|
Avnet Americas | LDO Regulator 3.3V 150mA 1uA 5-Pin TSOP T/R - Bulk (Alt: 91AH8127) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 2146 Partner Stock |
|
$0.3560 / $0.3670 | Buy Now |
DISTI #
863-NCP730ASN330T1G
|
Mouser Electronics | LDO Voltage Regulators 150mA 38V 1uA IQ RoHS: Compliant | 41579 |
|
$0.3420 / $0.9100 | Buy Now |
|
Future Electronics | NCP730 Series 3.3 V 150 mA Surface Mount Fixed LDO Regulator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
NCP730ASN330T1G
|
Avnet Americas | LDO Regulator 3.3V 150mA 1uA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP730ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 39000 |
|
$0.3662 / $0.4099 | Buy Now |
DISTI #
NCP730ASN330T1G
|
Avnet Americas | LDO Regulator 3.3V 150mA 1uA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP730ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3662 / $0.4099 | Buy Now |
DISTI #
91AH8127
|
Avnet Americas | LDO Regulator 3.3V 150mA 1uA 5-Pin TSOP T/R - Bulk (Alt: 91AH8127) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 2146 Partner Stock |
|
$0.3560 / $0.3670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP730ASN330T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP730ASN330T1G
onsemi
LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3V3 AD, TSOP5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Date Of Intro | 2019-11-13 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.29 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0132% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |